+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8LT7GLB8

Automation module: light signaller; white; bulb BA15D; 24VDC


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
8LT7GLB8
TME Symbol:
8LT7GLB8

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
light signaller
Colour
white
Signalling method
blinking light
Light source
bulb BA15D
Diameter
70mm
Supply voltage
  • 24V AC
  • 24V DC
Caution!
  • Bulb has to be ordered separately
Gross weight100 g
Certificates
EAN code8013975170991
See other products in this category: Signalling Columns LOVATO ELECTRIC,
*
8LT7GLB8
0 in TME stock
Net price for quantities from 1 pcs - 78.08 GBPGross price for quantities from 1 pcs - 78.08 GBP
Net price for quantities from 5 pcs - 73.21 GBPGross price for quantities from 5 pcs - 73.21 GBP
Net price for quantities from 10 pcs - 68.33 GBPGross price for quantities from 10 pcs - 68.33 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.