+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8LT7S2M

Automation module: sound signaller; black; 240VAC; 70mm


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
8LT7S2M
TME Symbol:
8LT7S2M

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
sound signaller
Colour
black
Signalling method
buzzer
Diameter
70mm
Supply voltage
  • 240V AC
Gross weight254 g
Certificates
EAN code8013975171325
See other products in this category: Signalling Columns LOVATO ELECTRIC,
*
8LT7S2M
0 in TME stock
Net price for quantities from 1 pcs - 173.08 EURGross price for quantities from 1 pcs - 173.08 EUR
Net price for quantities from 5 pcs - 162.27 EURGross price for quantities from 5 pcs - 162.27 EUR
Net price for quantities from 10 pcs - 151.45 EURGross price for quantities from 10 pcs - 151.45 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.