+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90EKO003

Electric switchboard; IP54; wall mount; No.of mod: 10


Manufacturer: PCE

Manufacturer part number:
90EKO003
TME Symbol:
90EKO003

Specification

Manufacturer
PCE
Type of installation accessories
electric switchboard
Rated voltage 1
400V
Rated voltage 2
230V
Current rating 1
32A
Current rating 2
16A
IP rating
IP54
Mounting
wall mount
Number of modules
10
Design
N+PE rail socket CEE 16A 400V 5P with cables x1 socket CEE 32A 400V 5P with cables x1 socket GS 16A 230V with cables x2 switch 0-1 40A Vario cable connector
Dimensions
Gross weight2.3906 kg
Certificates
EAN code5902082057956
See other products in this category: Installation accessories PCE,
*
90EKO003
13 in TME stock
Net price for quantities from 1 pcs - 76.73 USDGross price for quantities from 1 pcs - 76.73 USD
Net price for quantities from 5 pcs - 71.89 USDGross price for quantities from 5 pcs - 71.89 USD
Net price for quantities from 10 pcs - 66.77 USDGross price for quantities from 10 pcs - 66.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.