+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90EKO005

Electric switchboard; IP54; wall mount


Manufacturer: PCE

Manufacturer part number:
90EKO005
TME Symbol:
90EKO005

Specification

Manufacturer
PCE
Type of installation accessories
electric switchboard
Rated voltage 1
400V
Rated voltage 2
230V
Current rating 1
16A
Current rating 2
16A
IP rating
IP54
Mounting
wall mount
Design
socket CEE 16A 400V 5P with cables x2 socket GS 16A 230V with cables x4 Vario cable connector
Dimensions
Gross weight1.7425 kg
Certificates
EAN code5902082057932
See other products in this category: Installation accessories PCE,
*
90EKO005
5 in TME stock
Net price for quantities from 1 pcs - 49.69 EURGross price for quantities from 1 pcs - 49.69 EUR
Net price for quantities from 5 pcs - 46.45 EURGross price for quantities from 5 pcs - 46.45 EUR
Net price for quantities from 10 pcs - 43.22 EURGross price for quantities from 10 pcs - 43.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.