+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90EKO008

Electric switchboard; IP54; wall mount; No.of mod: 9


Manufacturer: PCE

Manufacturer part number:
90EKO008
TME Symbol:
90EKO008

Specification

Manufacturer
PCE
Type of installation accessories
electric switchboard
Rated voltage 1
400V
Rated voltage 2
230V
Current rating 1
32A
Current rating 2
16A
IP rating
IP54
Mounting
wall mount
Number of modules
9
Design
N+PE rail socket CEE 32A 400V 5P with cables x1 socket GS 16A 230V with cables x2 Vario cable connector
Dimensions
Gross weight1.76 kg
Certificates
EAN code5902082058557
See other products in this category: Installation accessories PCE,
*
90EKO008
3 in TME stock
Net price for quantities from 1 pcs - 45.07 EURGross price for quantities from 1 pcs - 45.07 EUR
Net price for quantities from 5 pcs - 42.07 EURGross price for quantities from 5 pcs - 42.07 EUR
Net price for quantities from 10 pcs - 39.06 EURGross price for quantities from 10 pcs - 39.06 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.