+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90EKO010

Electric switchboard; IP54; portable


Manufacturer: PCE

Manufacturer part number:
90EKO010
TME Symbol:
90EKO010

Specification

Manufacturer
PCE
Type of installation accessories
electric switchboard
Rated voltage 1
400V
Rated voltage 2
230V
Current rating 1
16A
Current rating 2
16A
IP rating
IP54
Mounting
portable
Gross weight2.3645 kg
Certificates
EAN code5902082051336
See other products in this category: Installation accessories PCE,
*
90EKO010
2 in TME stock
Net price for quantities from 1 pcs - 57.99 USDGross price for quantities from 1 pcs - 57.99 USD
Net price for quantities from 5 pcs - 54.25 USDGross price for quantities from 5 pcs - 54.25 USD
Net price for quantities from 10 pcs - 50.24 USDGross price for quantities from 10 pcs - 50.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.