+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

91285-1

Tool: for removal; terminals; HD 20,HD 22; 95.25mm; 28AWG÷22AWG


Manufacturer: TE Connectivity

Manufacturer part number:
91285-1
TME Symbol:
91285-1

Specification

Manufacturer
TE Connectivity
Type of tool
for removal
Crimp tool application
terminals
Application - series/manufacturer
HD 20, HD 22
Tool length
95.25mm
Wire size
28AWG...22AWG
Gross weight27.5 g
See other products in this category: Assembly/Disassembly Tools TE Connectivity,
*
91285-1
14 in TME stock
Net price for quantities from 1 pcs - 62.09 USDGross price for quantities from 1 pcs - 62.09 USD
Net price for quantities from 3 pcs - 57.90 USDGross price for quantities from 3 pcs - 57.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.