+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93C66AT-I/OT

IC: EEPROM memory; 4kbEEPROM; Microwire; 512x8bit; 4.5÷5.5V; 2MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
93C66AT-I/OT
TME Symbol:
93C66AT-I/OT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
4kb EEPROM
Interface
Microwire
Memory organisation
512x8bit
Operating voltage
4.5...5.5V
Clock frequency
2MHz
Mounting
SMD
Case
SOT23-6
Kind of interface
serial
Operating temperature
-40...85°C
Max number of cycles
1M
Access time
2ms
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight1.78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
93C66AT-I/OT
0 in TME stock
Net price for quantities from 3000 pcs - 0.28 EURGross price for quantities from 3000 pcs - 0.28 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.