+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93C66BT-E/OT

IC: EEPROM memory; 4kBEEPROM; Microwire; 256x16bit; SOT23-6

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
93C66BT-E/OT
TME Symbol:
93C66BT-E/OT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
4kB EEPROM
Interface
Microwire
Memory organisation
256x16bit
Mounting
SMD
Case
SOT23-6
Kind of interface
serial
Operating temperature
-40...125°C
Access time
250ns
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
93C66BT-E/OT
0 in TME stock
Net price for quantities from 3000 pcs - 0.38 USDGross price for quantities from 3000 pcs - 0.38 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.