+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93LC56CT-I/MC

IC: EEPROM memory; 2kbEEPROM; Microwire; 256x8/128x16bit; 3MHz

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
93LC56CT-I/MC
TME Symbol:
93LC56CT-I/MC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
2kb EEPROM
Interface
Microwire
Memory organisation
256x8/128x16bit
Operating voltage
2.5...5.5V
Clock frequency
3MHz
Mounting
SMD
Case
DFN8
Kind of interface
serial
Operating temperature
-40...85°C
Max number of cycles
1M
Access time
6ms
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Gross weight0.017 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
93LC56CT-I/MC
0 in TME stock
Net price for quantities from 3 pcs - 0.44 EURGross price for quantities from 3 pcs - 0.44 EUR
Net price for quantities from 10 pcs - 0.41 EURGross price for quantities from 10 pcs - 0.41 EUR
Net price for quantities from 25 pcs - 0.39 EURGross price for quantities from 25 pcs - 0.39 EUR
Net price for quantities from 100 pcs - 0.35 EURGross price for quantities from 100 pcs - 0.35 EUR
No. of pieces (Multiplicity: 1)