+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93LC66X-I/SN

IC: EEPROM memory; 4kBEEPROM; Microwire; 512x8/256x16bit; SOIC8

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
93LC66X-I/SN
TME Symbol:
93LC66X-I/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
4kB EEPROM
Interface
Microwire
Memory organisation
512x8/256x16bit
Mounting
SMD
Case
SOIC8
Kind of interface
serial
Operating temperature
-40...85°C
Access time
400ns
Kind of package
tube
Manufacturer standard package
100pcs.
Gross weight0.091 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
93LC66X-I/SN
0 in TME stock
Net price for quantities from 600 pcs - 0.56 EURGross price for quantities from 600 pcs - 0.56 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 600.
Multiplicity: 100.