+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9463.00305

Wire; 1x2x20AWG; stranded; Cu; Insulation: PVC; blue; Twinax; 305m

Manufacturer: BELDEN

Manufacturer part number:
9463.00305
TME Symbol:
9463

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
1x2x20AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
2
No. of pairs
1
Core diameter
20AWG
Shield structure
Al-PET-Al foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
blue
Cable application
Twinax
Operating temperature
-40...80°C
Resistance to
UV rays
Cable features
twisted pair conductors
Package contents
305m
CPR standard
Eca
Cable external diameter
6mm
Rated voltage
0.3kV
Package contents - ft
1000ft
Kind of material
no flame propagation
Ground
tinned copper strand 20AWG
Gross weight53.14 g
Certificates

WATCH VIDEO

See other products in this category: Serial Bus Cables BELDEN
*
9463.00305
Product withdrawn from the offer
Use the specification table below to search for similar products