+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9510.00305

Wire; 10x2x24AWG; stranded; Cu; shielded,Al-PET foil; chrome; 305m

Manufacturer: BELDEN

Manufacturer part number:
9510.00305
TME Symbol:
9510

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
10x2x24AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
20
No. of pairs
10
Core diameter
24AWG
Core marking
colours with colour repetition
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
chrome
Operating temperature
-30...80°C
Cable features
twisted pair conductors
Package contents
305m
CPR standard
Eca
Cable external diameter
9.35mm
Rated voltage
0.3kV
Earth core
none
Conform to the norm
UL 1685 UL 2464
Package contents - ft
1000ft
Information
The UL Label and Mark on full factory packaging only
Kind of material
flame retardant, no flame propagation
Ground
tinned copper strand 24AWG
Cable application
  • indoor
  • RS232
Gross weight16.393 g
Certificates

WATCH VIDEO

See other products in this category: Serial Bus Cables BELDEN
*
9510.00305
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 305 m