+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

95640075

Signaller: lighting; KombiSIGN 71; Light source: LED

Manufacturer: WERMA

Manufacturer part number:
95640075
TME Symbol:
95640075

Specification

Manufacturer
WERMA
Type of signaller
lighting
Manufacturer series
KombiSIGN 71
Light source
LED
Gross weight13.39 g
EAN code4049787008867
See other products in this category: Light Signalling Devices WERMA,
See other products from this series.:
*
95640075
0 in TME stock
Net price for quantities from 1 pcs - 77.15 EURGross price for quantities from 1 pcs - 77.15 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.