+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

97G100

Protective gloves; Size: 10; blue-black; Safety cat: 2


Manufacturer: GRAPHITE

Manufacturer part number:
97G100
TME Symbol:
97G100

Specification

Manufacturer
GRAPHITE
Type of OSH component
protective gloves
Size
10
Colour
blue-black
Conform to the norm
CE
Application of OSH
civil engineering, construction, craftman, light industry, logistics, second work, services
Material
artificial leather, fabric
Safety category
2
Gross weight58 g
EAN code5902062092700
See other products in this category: Hand Protection GRAPHITE,
*
97G100
0 in TME stock
Net price for quantities from 1 set - 9.25 USDGross price for quantities from 1 set - 9.25 USD
Net price for quantities from 5 set - 8.63 USDGross price for quantities from 5 set - 8.63 USD
Net price for quantities from 60 set - 8.33 USDGross price for quantities from 60 set - 8.33 USD
Net price for quantities from 120 set - 8.01 USDGross price for quantities from 120 set - 8.01 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.