+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | BELDEN | |
Type of wire | data transmission | |
Cable structure | 1x2x24AWG | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 2 | |
No. of pairs | 1 | |
Core diameter | 24AWG | |
Core marking | colours with colour repetition | |
Shield structure | Al-PET foil, shielded twofold, tinned copper braid | |
Wire insulation material | PVC | |
Insulation colour | grey | |
Operating temperature | -30...80°C | |
Package contents | 305m | |
CPR standard | Eca | |
Cable external diameter | 5.89mm | |
Rated voltage | 0.3kV | |
Earth core | none | |
Conform to the norm | UL 1685 UL 2919 | |
Information | The UL Label and Mark on full factory packaging only | |
Ground | tinned copper strand 24AWG |