+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A-AMU3-LAN-01

Hub USB; RJ45 socket,USB A socket x3,USB A plug; USB 3.0; PnP


Manufacturer: GEMBIRD

Manufacturer part number:
A-AMU3-LAN-01
TME Symbol:
A-AMU3-LAN-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
hub USB
Version
USB 3.0
PC accessories features
PnP
Number of ports
3
Data transfer rate
5Gbps
Cable/adapter structure
  • RJ45 socket
  • USB A plug
  • USB A socket x3
Gross weight70.92 g
Certificates
EAN code8716309120531
See other products in this category: Computer Adapters GEMBIRD,
*
A-AMU3-LAN-01
0 in TME stock
Net price for quantities from 1 pcs - 13.80 EURGross price for quantities from 1 pcs - 13.80 EUR
Net price for quantities from 3 pcs - 12.27 EURGross price for quantities from 3 pcs - 12.27 EUR
Net price for quantities from 5 pcs - 10.74 EURGross price for quantities from 5 pcs - 10.74 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.