+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: OKW
Manufacturer | OKW | |
Type of accessories for potentiometer | knob | |
Kind of knob | with pointer | |
Material | plastic | |
Shaft diameter | 4mm | |
Knob dimensions | Ø31x16mm | |
Colour | grey | |
Mounting | screw fastening | |
Shaft surface | smooth | |
Manufacturer series | A10 |