+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A1101LUA-T

Sensor: Hall; unipolar; SIP3; 10÷175Gs; Usup: 30VDC; PCB; Iout: 25mA

Manufacturer: ALLEGRO MICROSYSTEMS

Manufacturer part number:
A1101LUA-T
TME Symbol:
A1101LUA-T

Specification

Manufacturer
ALLEGRO MICROSYSTEMS
Type of sensor
Hall
Kind of sensor
unipolar
Case
SIP3
Range of detectable magnetic field
10...175Gs
Mounting
PCB
Operating temperature
-40...150°C
Output current
25mA
Supply voltage
  • 30V DC
Gross weight0.112 g
Certificates

WATCH VIDEO

See other products in this category: Hall Sensors ALLEGRO MICROSYSTEMS,
*
A1101LUA-T
264 in TME stock
Net price for quantities from 1 pcs - 1.69 EURGross price for quantities from 1 pcs - 1.69 EUR
Net price for quantities from 5 pcs - 1.61 EURGross price for quantities from 5 pcs - 1.61 EUR
Net price for quantities from 10 pcs - 1.49 EURGross price for quantities from 10 pcs - 1.49 EUR
Net price for quantities from 100 pcs - 1.29 EURGross price for quantities from 100 pcs - 1.29 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 500 pcs