+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A20-SOM-EVB-8GB

Single-board computer; Cortex A7; 1GBRAM,8GBFLASH; 6÷16VDC; DDR3


Manufacturer: OLIMEX

Manufacturer part number:
A20-SOM-EVB-8GB
TME Symbol:
A20-SOM-EVB-8GB

Specification

Manufacturer
OLIMEX
Type of minicomputer
Single-board computer
Kind of architecture
Cortex A7
Memory
1GB RAM 8GB FLASH
Processor
ARM A20 Dual-Core
Connection
IDC40 x5, Jack 3,5mm x2, LCD, power supply, SATA, UEXT x2, VGA
Dimensions
134.6x102.8mm
Kind of memory
DDR3
Operating system
none
Operating system support
Linux
Graphic unit
ARM Mali-400GPU
Interface
  • UART
  • USB OTG
Supply voltage
  • 6...16V DC
Programmers and development kits features
  • 2Mpx camera
  • socket for MMC/SD cards
Gross weight100 g
Certificates
See other products in this category: Single board computers OLIMEX,
*
A20-SOM-EVB-8GB
0 in TME stock
Net price for quantities from 1 pcs - 64.28 GBPGross price for quantities from 1 pcs - 64.28 GBP
Net price for quantities from 10 pcs - 57.85 GBPGross price for quantities from 10 pcs - 57.85 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.