+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A264B/UY/S530-A3

LED; No.of diodes: 1; yellow; 20mA; Lens: diffused,yellow; 60°


Manufacturer: EVERLIGHT

Manufacturer part number:
A264B/UY/S530-A3
TME Symbol:
A264B/UY/S530-A3

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
Number of diodes
1
LED colour
yellow
Mounting
THT
LED current
20mA
LED lens
diffused, yellow
Viewing angle
60°
Luminosity
50mcd
Wavelength
591nm
Operating voltage
2.4V DC
Gross weight0.5 g
Certificates
See other products in this category: LED PCB indicators EVERLIGHT,
*
A264B/UY/S530-A3
0 in TME stock
Net price for quantities from 1 pcs - 0.10 EURGross price for quantities from 1 pcs - 0.10 EUR
Net price for quantities from 10 pcs - 0.10 EURGross price for quantities from 10 pcs - 0.10 EUR
Net price for quantities from 50 pcs - 0.09 EURGross price for quantities from 50 pcs - 0.09 EUR
Net price for quantities from 100 pcs - 0.09 EURGross price for quantities from 100 pcs - 0.09 EUR
Net price for quantities from 250 pcs - 0.08 EURGross price for quantities from 250 pcs - 0.08 EUR
Net price for quantities from 500 pcs - 0.08 EURGross price for quantities from 500 pcs - 0.08 EUR
Net price for quantities from 1000 pcs - 0.07 EURGross price for quantities from 1000 pcs - 0.07 EUR
Net price for quantities from 2000 pcs - 0.07 EURGross price for quantities from 2000 pcs - 0.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.