+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A33-OLINUXINO

Single-board computer; Cortex A7; 1GBRAM; 5VDC; 66x71mm; DDR3


Manufacturer: OLIMEX

Manufacturer part number:
A33-OLINUXINO
TME Symbol:
A33-OLINUXINO

Specification

Manufacturer
OLIMEX
Type of minicomputer
Single-board computer
Kind of architecture
Cortex A7
Memory
1GB RAM
Processor
Allwinner A33 Quad-Core
Connection
Jack 3,5mm x2, microSD, MIPI DSI, power supply, USB mini AB
Dimensions
66x71mm
Kind of memory
DDR3
Operating system
none
Operating system support
Android, Linux
Graphic unit
ARM Mali-400GPU
Interface
  • CSI
  • GPIO
  • MIPI
  • UART
  • USB OTG
Supply voltage
  • 5V DC
Gross weight20 g
Certificates
See other products in this category: Single board computers OLIMEX,
*
A33-OLINUXINO
0 in TME stock
Net price for quantities from 1 pcs - 34.21 USDGross price for quantities from 1 pcs - 34.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.