+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A368MF-IP68

Enclosure: multipurpose; X: 80mm; Y: 160mm; Z: 55mm; ABS; dark grey

Manufacturer: GAINTA

Manufacturer part number:
A368MF-IP68
TME Symbol:
A368MF-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
160mm
Dimension Z
55mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP68
Closing system
screwed
Gross weight205.65 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
A368MF-IP68
169 in TME stock
Net price for quantities from 1 pcs - 9.73 USDGross price for quantities from 1 pcs - 9.73 USD
Net price for quantities from 10 pcs - 8.75 USDGross price for quantities from 10 pcs - 8.75 USD
Net price for quantities from 20 pcs - 8.02 USDGross price for quantities from 20 pcs - 8.02 USD
Net price for quantities from 60 pcs - 7.30 USDGross price for quantities from 60 pcs - 7.30 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 40 pcsCardboard = 60 pcsCardboard = 80 pcs