+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A3783MF-IP68

Enclosure: multipurpose; X: 185mm; Y: 265mm; Z: 95mm; ABS; dark grey

Manufacturer: GAINTA

Manufacturer part number:
A3783MF-IP68
TME Symbol:
A3783MF-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
185mm
Dimension Y
265mm
Dimension Z
95mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP68
Closing system
screwed
Gross weight803.4 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
A3783MF-IP68
30 in TME stock
Net price for quantities from 1 pcs - 26.46 EURGross price for quantities from 1 pcs - 26.46 EUR
Net price for quantities from 4 pcs - 23.81 EURGross price for quantities from 4 pcs - 23.81 EUR
Net price for quantities from 16 pcs - 21.84 EURGross price for quantities from 16 pcs - 21.84 EUR
Net price for quantities from 32 pcs - 19.85 EURGross price for quantities from 32 pcs - 19.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 16 pcs