+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A3P060-1TQG144I

IC: FPGA; SMD; TQFP144; Number of macrocells: 1536; I/O: 91; 272MHz

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A3P060-1TQG144I
TME Symbol:
A3P060-1TQG144I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
TQFP144
Number of macrocells
1536
Number of inputs/outputs
91
Frequency
272MHz
Number of gates
60k
Memory
1kB FLASH 18kB RAM
Quiescent current
15mA
Kind of package
in-tray
Operating temperature
-40...100°C
Supply voltage
  • 1.425...1.575V DC
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
A3P060-1TQG144I
0 in TME stock
Net price for quantities from 1 pcs - 20.31 EURGross price for quantities from 1 pcs - 20.31 EUR
Net price for quantities from 5 pcs - 19.65 EURGross price for quantities from 5 pcs - 19.65 EUR
Net price for quantities from 25 pcs - 18.35 EURGross price for quantities from 25 pcs - 18.35 EUR
Net price for quantities from 120 pcs - 17.03 EURGross price for quantities from 120 pcs - 17.03 EUR
No. of pieces (Multiplicity: 1)