+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A3P125-PQG208

IC: FPGA; SMD; PQFP208; Number of macrocells: 3072; I/O: 133; 231MHz

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A3P125-PQG208
TME Symbol:
A3P125-PQG208

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
PQFP208
Number of macrocells
3072
Number of inputs/outputs
133
Frequency
231MHz
Number of gates
125k
Memory
1kB FLASH 36kB RAM
Quiescent current
10mA
Kind of package
in-tray
Supply voltage
  • 1.425...1.575V DC
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
A3P125-PQG208
Product withdrawn from the offer
Use the specification table below to search for similar products