+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | FPGA | |
Mounting | SMD | |
Case | VQFP100 | |
Number of macrocells | 3072 | |
Number of inputs/outputs | 71 | |
Frequency | 231MHz | |
Number of gates | 125k | |
Memory | 1kB FLASH 36kB RAM | |
Quiescent current | 15mA | |
Kind of package | in-tray | |
Operating temperature | -40...100°C |