+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A3PN125-VQ100

IC: FPGA; SMD; VQFN100; Number of macrocells: 3072; I/O: 71; 231MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A3PN125-VQ100
TME Symbol:
A3PN125-VQ100

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
VQFN100
Number of macrocells
3072
Number of inputs/outputs
71
Frequency
231MHz
Number of gates
125k
Memory
1kB FLASH 36kB RAM
Quiescent current
10mA
Kind of package
in-tray
Supply voltage
  • 1.425...1.575V DC
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
A3PN125-VQ100
0 in TME stock
Net price for quantities from 1 pcs - 11.36 EURGross price for quantities from 1 pcs - 11.36 EUR
Net price for quantities from 5 pcs - 10.99 EURGross price for quantities from 5 pcs - 10.99 EUR
Net price for quantities from 25 pcs - 10.27 EURGross price for quantities from 25 pcs - 10.27 EUR
Net price for quantities from 90 pcs - 9.60 EURGross price for quantities from 90 pcs - 9.60 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.