+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A40MX04-PLG84

IC: FPGA; SMD; PLCC84; Number of macrocells: 273; I/O: 69; 3mA; 9.5ns

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A40MX04-PLG84
TME Symbol:
A40MX04-PLG84

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
PLCC84
Number of macrocells
273
Number of inputs/outputs
69
Frequency
80MHz, 134MHz
Number of gates
6k
Quiescent current
3mA
Delay time
9.5ns
Kind of package
tube
Supply voltage
  • 3...3.6V DC
  • 4.75...5.25V DC
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
A40MX04-PLG84
Product withdrawn from the offer
Use the specification table below to search for similar products