+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A5116000

Nut cover; ABS; black; push-in; Ø: 16mm; Øint: 14.8mm

Manufacturer: OKW

Manufacturer part number:
A5116000
TME Symbol:
A5116000

Specification

Manufacturer
OKW
Type of accessories for potentiometer
nut cover
Material
ABS
Colour
black
Mounting
push-in
Diameter
16mm
Related items
A2516, A2616
Internal diameter
14.8mm
Gross weight0.308 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW
*
A5116000
Product withdrawn from the offer
Use the specification table below to search for similar products