+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A5131000

Nut cover; ABS; black; push-in; Ø: 31.1mm; Øint: 28mm

Manufacturer: OKW

Manufacturer part number:
A5131000
TME Symbol:
A5131000

Specification

Manufacturer
OKW
Type of accessories for potentiometer
nut cover
Material
ABS
Colour
black
Mounting
push-in
Diameter
31.1mm
Related items
A2531, A2631
Internal diameter
28mm
Gross weight1.63 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW
*
A5131000
Product withdrawn from the offer
Use the specification table below to search for similar products