+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: OKW
Manufacturer | OKW | |
Type of accessories for potentiometer | nut cover | |
Material | ABS | |
Colour | grey | |
Mounting | push-in | |
Diameter | 31.1mm | |
Related items | A2531, A2631 | |
Internal diameter | 28mm |