+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: OKW
Manufacturer | OKW | |
Type of accessories for potentiometer | nut cover | |
Material | ABS | |
Colour | black | |
Mounting | push-in | |
Diameter | 40.3mm | |
Related items | A2540, A2640 | |
Internal diameter | 36.8mm |