+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A53TP25D-10

Relay: solid state; 25A; Uswitch: 48÷530VAC; 3-phase; IP00

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
A53TP25D-10
TME Symbol:
A53TP25D-10

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
90...280V AC
Max. operating current
25A
Switched voltage
48...530V AC
Relay variant
3-phase
Switching method
instantaneous switching
Body dimensions
103.8x73.4x30mm
IP rating
IP00
Manufacturer series
53TP-IP00
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight319.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays SENSATA / CRYDOM
*
A53TP25D-10
Product withdrawn from the offer
Use the specification table below to search for similar products