+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A54SX16A-TQG100

IC: FPGA; SMD; TQFP100; Number of macrocells: 924; I/O: 81; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A54SX16A-TQG100
TME Symbol:
A54SX16A-TQG100

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
TQFP100
Number of macrocells
924
Number of inputs/outputs
81
Kind of package
in-tray
Supply voltage
  • 2.5V
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
A54SX16A-TQG100
0 in TME stock
Net price for quantities from 90 pcs - 87.29 EURGross price for quantities from 90 pcs - 87.29 EUR
No. of pieces (Multiplicity: 90)