+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A5973D

Driver; DC/DC converter; Uout: 1.235÷35VDC; 2A; HSOP8; SMD; 250kHz

Manufacturer: STMicroelectronics

Manufacturer part number:
A5973D
TME Symbol:
A5973D

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Output voltage
1.235...35V DC
Output current
2A
Case
HSOP8
Mounting
SMD
Frequency
250kHz
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Kind of package
tube
Operating voltage
4...36V DC
Gross weight0.079 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics
*
A5973D
Product withdrawn from the offer
Use the specification table below to search for similar products