+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6268KLPTR-T

IC: driver; boost,buck; TSSOP16; 1A; Ch: 1; 100÷700kHz

Manufacturer: ALLEGRO MICROSYSTEMS

Manufacturer part number:
A6268KLPTR-T
TME Symbol:
A6268KLPTR-T

Specification

Manufacturer
ALLEGRO MICROSYSTEMS
Type of integrated circuit
driver
Topology
boost, buck
Case
TSSOP16
Output current
1A
Number of channels
1
Mounting
SMD
Operating temperature
-40...150°C
Application
automotive industry
Frequency
100...700kHz
Gross weight0.075 g
Certificates
See other products in this category: LED drivers ALLEGRO MICROSYSTEMS,
*
A6268KLPTR-T
0 in TME stock
Net price for quantities from 4000 pcs - 1.40 EURGross price for quantities from 4000 pcs - 1.40 EUR
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.