+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6A-10R

Encoding switch; DEC/BCD; Pos: 10; THT; Rcont max: 200mΩ; 1.2Ncm

Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6A-10R
TME Symbol:
A6A-10R

Specification

Manufacturer
OMRON Electronic Components
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-10...70°C
Mounting
THT
Leads
for PCB, straight
Max. contact resistance:
200mΩ
DC contacts rating @R
0.1A / 28V DC
Min. insulation resistance
10MΩ
Terminal pitch
2.54mm
Switches features
raised actuator
Switching torque
1.2Ncm
Body dimensions
10x10x5.9mm
Manufacturer series
A6A
Gross weight0.774 g
Certificates
See other products in this category: Encoding Switches OMRON Electronic Components
*
A6A-10R
Product withdrawn from the offer
Use the specification table below to search for similar products