+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A7513018

Nut cover with pointer; ABS; grey; push-in; Ø: 17.5mm; Øint: 15.7mm

Manufacturer: OKW

Manufacturer part number:
A7513018
TME Symbol:
A7513018

Specification

Manufacturer
OKW
Type of accessories for potentiometer
nut cover with pointer
Material
ABS
Colour
grey
Mounting
push-in
Diameter
17.5mm
Related items
A2513, A2613
Internal diameter
15.7mm
Gross weight0.3 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW
*
A7513018
Product withdrawn from the offer
Use the specification table below to search for similar products