+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S2-10A6E

Module: LTE; Down: 150Mbps; Up: 50Mbps; SMD; 30x30x2.5mm


Manufacturer: SIMCOM

Manufacturer part number:
S2-10A6E
TME Symbol:
A7602E-H-LABD

Specification

Manufacturer
SIMCOM
Type of communications module
LTE
Downlink transfer rate
150Mbps
Uplink ransfer rate
50Mbps
Mounting
SMD
Transmission
EDGE, GPRS, GSM, HSPA+, LTE CAT4, UMTS
Dimensions
30x30x2.5mm
Operating temperature
-40...85°C
Interface
  • ADC
  • GPIO
  • I2C
  • MMC
  • PCM
  • SD
  • SDIO
  • SIM
  • UART
  • USB
Supply voltage
  • 3.4...4.2V DC
Gross weight4.245 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M2M (GPRS/LTE/5G) modules SIMCOM,
*
S2-10A6E
0 in TME stock
Net price for quantities from 1 pcs - 15.44 EURGross price for quantities from 1 pcs - 15.44 EUR
Net price for quantities from 5 pcs - 14.67 EURGross price for quantities from 5 pcs - 14.67 EUR
Net price for quantities from 30 pcs - 13.55 EURGross price for quantities from 30 pcs - 13.55 EUR
Net price for quantities from 105 pcs - 12.69 EURGross price for quantities from 105 pcs - 12.69 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 15 pcs