+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A7800ISO

Cable; 0.15m; ISO plug angled,RAKU II female; angled,straight


Manufacturer: PER.PIC.

Manufacturer part number:
A7800ISO
TME Symbol:
A7800ISO

Specification

Manufacturer
PER.PIC.
Type of connection cable
coaxial antenna
Cable length
0.15m
Cable/adapter structure
  • ISO plug angled
  • RAKU II female
Connector variant
  • angled
  • straight
Gross weight8.246 g
EAN code8057968811447
See other products in this category: Coaxial Assemblies PER.PIC.,
*
A7800ISO
25 in TME stock
Net price for quantities from 1 pcs - 1.84 EURGross price for quantities from 1 pcs - 1.84 EUR
Net price for quantities from 3 pcs - 1.50 EURGross price for quantities from 3 pcs - 1.50 EUR
Net price for quantities from 5 pcs - 1.33 EURGross price for quantities from 5 pcs - 1.33 EUR
Net price for quantities from 10 pcs - 1.26 EURGross price for quantities from 10 pcs - 1.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts