+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9524D/UNIV

Cable; 0.4m; DIN plug,Fakra plug; straight


Manufacturer: PER.PIC.

Manufacturer part number:
A9524D/UNIV
TME Symbol:
A9524D/UNIV

Specification

Manufacturer
PER.PIC.
Type of connection cable
coaxial antenna
Cable length
0.4m
Connector variant
straight
Application - car brand
Audi, Citroën, Fiat, Jaguar, Jeep, Land Rover, Mercedes, Opel, Peugeot, Renault, Rover, Saab, Škoda, Smart, Toyota, VW
Cable/adapter structure
  • DIN plug
  • Fakra plug
Gross weight28.37 g
Certificates
EAN code8057968810105
See other products in this category: Coaxial Assemblies PER.PIC.,
*
A9524D/UNIV
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.08 EURGross price for quantities from 1 pcs - 6.08 EUR
Net price for quantities from 3 pcs - 4.99 EURGross price for quantities from 3 pcs - 4.99 EUR
Net price for quantities from 5 pcs - 4.43 EURGross price for quantities from 5 pcs - 4.43 EUR
Net price for quantities from 10 pcs - 3.88 EURGross price for quantities from 10 pcs - 3.88 EUR
Packaging method by the manufacturer:Bag = 50 pcs