+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9547

Cable; 0.52m; RAKU II male,RAKU II female; straight

Manufacturer: PER.PIC.

Manufacturer part number:
A9547
TME Symbol:
A9547

Specification

Manufacturer
PER.PIC.
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.52m
Connector variant
straight
Cable/adapter structure
  • RAKU II female
  • RAKU II male
Gross weight32.1 g
Certificates
EAN code8057968811546
See other products in this category: Coaxial Assemblies PER.PIC.,
*
A9547
0 in TME stock
Net price for quantities from 1 pcs - 5.45 GBPGross price for quantities from 1 pcs - 5.45 GBP
Net price for quantities from 3 pcs - 4.46 GBPGross price for quantities from 3 pcs - 4.46 GBP
Net price for quantities from 5 pcs - 3.96 GBPGross price for quantities from 5 pcs - 3.96 GBP
Net price for quantities from 10 pcs - 3.47 GBPGross price for quantities from 10 pcs - 3.47 GBP
No. of pieces (Multiplicity: 1)