+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9609

Cable; 0.3m; DIN socket,DIN plug; straight; 12VDC; AM gain: 20dB

Manufacturer: PER.PIC.

Manufacturer part number:
A9609
TME Symbol:
A9609

Specification

Manufacturer
PER.PIC.
Type of connection cable
coaxial antenna
Cable length
0.3m
Version
with amplifier
Connector variant
straight
AM bandwidth gain
20dB
FM bandwidth gain
12dB
Frequency range
AM, FM
Cable/adapter structure
  • DIN plug
  • DIN socket
Supply voltage
  • 12V DC
Gross weight25.885 g
EAN code8057968811584
See other products in this category: Coaxial Assemblies PER.PIC.,
*
A9609
50 in TME stock
Net price for quantities from 1 pcs - 6.96 EURGross price for quantities from 1 pcs - 6.96 EUR
Net price for quantities from 3 pcs - 5.70 EURGross price for quantities from 3 pcs - 5.70 EUR
Net price for quantities from 5 pcs - 5.06 EURGross price for quantities from 5 pcs - 5.06 EUR
Net price for quantities from 10 pcs - 4.43 EURGross price for quantities from 10 pcs - 4.43 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs