+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9663-2

Cable; 0.2m; Fakra double socket,Fakra plug; straight

Manufacturer: PER.PIC.

Manufacturer part number:
A9663-2
TME Symbol:
A9663-2

Specification

Manufacturer
PER.PIC.
Type of connection cable
coaxial antenna
Cable length
0.2m
Connector variant
straight
Application - car brand
Audi
Cable/adapter structure
  • Fakra double socket
  • Fakra plug
Gross weight10.65 g
EAN code8057968811645
See other products in this category: Coaxial Assemblies PER.PIC.,
*
A9663-2
0 in TME stock
Net price for quantities from 1 pcs - 9.66 USDGross price for quantities from 1 pcs - 9.66 USD
Net price for quantities from 3 pcs - 7.91 USDGross price for quantities from 3 pcs - 7.91 USD
Net price for quantities from 5 pcs - 7.03 USDGross price for quantities from 5 pcs - 7.03 USD
Net price for quantities from 10 pcs - 6.15 USDGross price for quantities from 10 pcs - 6.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.