+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9663

Cable; 0.2m; Fakra socket,Fakra double plug; straight

Manufacturer: PER.PIC.

Manufacturer part number:
A9663
TME Symbol:
A9663

Specification

Manufacturer
PER.PIC.
Type of connection cable
coaxial antenna
Cable length
0.2m
Connector variant
straight
Application - car brand
Audi
Cable/adapter structure
  • Fakra double plug
  • Fakra socket
Gross weight7.55 g
EAN code8057968811638
See other products in this category: Coaxial Assemblies PER.PIC.,
*
A9663
32 in TME stock
Net price for quantities from 1 pcs - 6.37 EURGross price for quantities from 1 pcs - 6.37 EUR
Net price for quantities from 3 pcs - 5.20 EURGross price for quantities from 3 pcs - 5.20 EUR
Net price for quantities from 5 pcs - 4.62 EURGross price for quantities from 5 pcs - 4.62 EUR
Net price for quantities from 10 pcs - 4.05 EURGross price for quantities from 10 pcs - 4.05 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs