+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9A15321

Signaller; 8÷12VAC; IP20; for DIN rail mounting; 18x81x72mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9A15321
TME Symbol:
A9A15321

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of installation accessories
signaller
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-10...40°C
Body dimensions
18x81x72mm
Signalling method
bell
Sound level
80dB
Trade name
ACTI9
Supply voltage
  • 8...12V AC
Gross weight60.58 g
Certificates
EAN code3606480542626
See other products in this category: Installation accessories SCHNEIDER ELECTRIC
*
A9A15321
Product withdrawn from the offer
Use the specification table below to search for similar products