+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9D33613

RCBO breaker; Inom: 13A; Ires: 30mA; Max surge current: 3kA; IP20


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9D33613
TME Symbol:
A9D33613

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
RCBO breaker
Kind of circuit breaker
type A-SI
Current rating
13A
Residual current
30mA
Max surge current
3kA
Number of poles
1+N
Rated voltage
230/400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...16mm2
Operating temperature
-25...60°C
Short circuit breaking capacity
6kA
Mechanical durability
20000 cycles
Characteristics
C
Manufacturer series
iDPN N Vigi
Trade name
RCBO
Gross weight216 g
Certificates
EAN code3606480472145
See other products in this category: RCD Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9D33613
0 in TME stock
Net price for quantities from 1 pcs - 101.97 EURGross price for quantities from 1 pcs - 101.97 EUR
Net price for quantities from 6 pcs - 95.60 EURGross price for quantities from 6 pcs - 95.60 EUR
Net price for quantities from 12 pcs - 89.22 EURGross price for quantities from 12 pcs - 89.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product