+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9D37620

RCBO breaker; Inom: 20A; Ires: 30mA; Max surge current: 250A; IP20


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9D37620
TME Symbol:
A9D37620

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
RCBO breaker
Kind of circuit breaker
type A
Current rating
20A
Residual current
30mA
Max surge current
250A
Number of poles
1+N
Rated voltage
230/400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...16mm2
Operating temperature
-25...60°C
Short circuit breaking capacity
10kA
Mechanical durability
20000 cycles
Characteristics
C
Manufacturer series
iDPN H Vigi
Trade name
RCBO
Gross weight220.8 g
Certificates
EAN code3606480484377
See other products in this category: RCD Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9D37620
3 in TME stock
Net price for quantities from 1 pcs - 99.81 USDGross price for quantities from 1 pcs - 99.81 USD
Net price for quantities from 6 pcs - 93.57 USDGross price for quantities from 6 pcs - 93.57 USD
Net price for quantities from 12 pcs - 87.33 USDGross price for quantities from 12 pcs - 87.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs