+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9F07613

Circuit breaker; 400VAC; Inom: 13A; Poles: 1+N; Charact: C; 10kA

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9F07613
TME Symbol:
A9F07613

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
400V AC
Current rating
13A
Number of poles
1+N
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
iC60H
Conform to the norm
IEC EN 60898-1
Trade name
ACTI9, MCB
Operating temperature
-35...70°C
Gross weight229 g
Certificates
EAN code3606480438943
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9F07613
0 in TME stock
Net price for quantities from 1 pcs - 21.88 USDGross price for quantities from 1 pcs - 21.88 USD
Net price for quantities from 6 pcs - 20.52 USDGross price for quantities from 6 pcs - 20.52 USD
Net price for quantities from 12 pcs - 19.15 USDGross price for quantities from 12 pcs - 19.15 USD
No. of pieces (Multiplicity: 1)